Sick WT24-2R210 technical specifications.
| Height | 87.5mm |
| Length | 65mm |
| Output Type | RELAY |
| Ratings | IP69 |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Sick WT24-2R210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.