
Sick WT2S-P161 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Output Type | PNP |
| Ratings | IP69K |
| RoHS | Compliant |
Download the complete datasheet for Sick WT2S-P161 to view detailed technical specifications.
No datasheet is available for this part.