Sick WT2S-P211 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Output Type | PNP |
| Ratings | IP67 |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Sick WT2S-P211 to view detailed technical specifications.
No datasheet is available for this part.