Sick WTB12-3P1111 technical specifications.
| Height | 48.5mm |
| Length | 42mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Output Configuration | PNP |
| Output Type | PNP |
| Ratings | IP66 |
| Response Time | 330us |
| Sensing Distance | 600mm |
| Series | W12-3 |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sick WTB12-3P1111 to view detailed technical specifications.
No datasheet is available for this part.