
Sick WTB27-3R2641 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Output Configuration | Dark-On |
| Output Type | RELAY |
| Ratings | IP65 |
| Response Time | 10ms |
| Sensing Distance | 1.1m |
| Series | W27-3 |
| RoHS | Compliant |
Download the complete datasheet for Sick WTB27-3R2641 to view detailed technical specifications.
No datasheet is available for this part.