Sick WTB4-3P2261 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Ratings | IP66 |
| Response Time | 500us |
| Sensing Distance | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Sick WTB4-3P2261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
