Sick WTB4S-3N2162V technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Output Configuration | NPN |
| Output Type | NPN |
| Ratings | IP66, IP69K |
| Response Time | 500us |
| Sensing Distance | 500mm |
| Series | W4S-3 Inox |
| RoHS | Compliant |
Download the complete datasheet for Sick WTB4S-3N2162V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
