Sick WTB8-P1131 technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Sick WTB8-P1131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.