Sick YF2A15-050VB5XLEAX technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Sick YF2A15-050VB5XLEAX to view detailed technical specifications.
No datasheet is available for this part.