
Sidamo COFFRETDETRPANSDIAMANT technical specifications.
| Number of Pieces | 6 |
| Maximum Size | 76mm |
| Minimum Size | 29mm |
| Material | Diamond Tipped |
| Set Contents | 29; 35; 44; 65; 67; 76 mm Holesaws |
| RoHS | Not Compliant |
Download the complete datasheet for Sidamo COFFRETDETRPANSDIAMANT to view detailed technical specifications.
No datasheet is available for this part.
