Siemens 1LA7 063-4AB11 technical specifications.
| Current Rating | 580mA |
| Depth | 124mm |
| Length | 232mm |
| Mount | Flanges |
| Number of Poles | 4 |
| Operating Supply Voltage | 400V |
| Series | 1LA7 |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 1LA7 063-4AB11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
