Siemens 1LA7 070-4AB11 technical specifications.
| Current Rating | 750mA |
| Depth | 145mm |
| Length | 278mm |
| Mount | Flanges |
| Number of Poles | 4 |
| Operating Supply Voltage | 400V |
| Series | 1LA7 |
| Width | 132mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 1LA7 070-4AB11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.