
Siemens 1LA7 073-2AA10 technical specifications.
| Current Rating | 1.36A |
| Depth | 145mm |
| Length | 278mm |
| Number of Poles | 2 |
| Operating Supply Voltage | 400V |
| Series | 1LA7 |
| Width | 132mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 1LA7 073-2AA10 to view detailed technical specifications.
No datasheet is available for this part.