Siemens 1LE1001-0DA32-2AB4 technical specifications.
| Current Rating | 2.4A |
| Depth | 159mm |
| Length | 332mm |
| Number of Poles | 2 |
| Operating Supply Voltage | 400V |
| Series | 1LE1 |
| Width | 150mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 1LE1001-0DA32-2AB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
