Siemens 1LE1001-0DA32-2FB4 technical specifications.
| Current Rating | 2.4A |
| Depth | 159mm |
| Length | 332mm |
| Mount | Flanges |
| Number of Poles | 2 |
| Operating Supply Voltage | 400V |
| Series | 1LE1 |
| Width | 150mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 1LE1001-0DA32-2FB4 to view detailed technical specifications.
No datasheet is available for this part.