Siemens 1LE1001-0EB42-2FB4 technical specifications.
| Current Rating | 3.3A |
| Depth | 178mm |
| Length | 387mm |
| Mount | Flanges |
| Number of Poles | 4 |
| Operating Supply Voltage | 400V |
| Series | 1LE1 |
| Width | 165mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 1LE1001-0EB42-2FB4 to view detailed technical specifications.
No datasheet is available for this part.