Siemens 1LE1001-1AA43-4FA4 technical specifications.
| Current Rating | 6.1A |
| Depth | 198mm |
| Length | 454mm |
| Mount | Flanges |
| Number of Poles | 2 |
| Operating Supply Voltage | 690V |
| Series | 1LE1 |
| Width | 196mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 1LE1001-1AA43-4FA4 to view detailed technical specifications.
No datasheet is available for this part.