Siemens 1LE1001-1BA23-4AA4 technical specifications.
| Current Rating | 7.8A |
| Depth | 222mm |
| Length | 450mm |
| Number of Poles | 2 |
| Operating Supply Voltage | 690V |
| Series | 1LE1 |
| Width | 226mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 1LE1001-1BA23-4AA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.