Siemens 1LE1001-1CA03-4AA4 technical specifications.
| Current Rating | 10.5A |
| Depth | 262mm |
| Length | 535.5mm |
| Number of Poles | 2 |
| Operating Supply Voltage | 690V |
| Series | 1LE1 |
| Width | 256mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 1LE1001-1CA03-4AA4 to view detailed technical specifications.
No datasheet is available for this part.