Siemens 3LD2003-0TK51 technical specifications.
| Current Rating | 16A |
| Depth | 92.5mm |
| Length | 84mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Operating Supply Voltage | 690V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 690V |
| DC Rated Voltage | 690V |
| Width | 67mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3LD2003-0TK51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.