
The 3LD2103-0TK53 is a 3-pole contactor rated for 25A and 690V DC. It has a width and depth of 67mm, and a length of 50mm. The contactor is designed for panel mounting on the front and is rated for operation between -25°C and 55°C. It meets IP65 ratings and is compliant with RoHS regulations.
Siemens 3LD2103-0TK53 technical specifications.
| Current Rating | 25A |
| Depth | 50mm |
| Length | 67mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 3 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 690V |
| DC Rated Voltage | 690V |
| Width | 67mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3LD2103-0TK53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
