
The 3LD2203-0TK53 is a 3-pole contactor designed for use in industrial automation and control applications. It features a voltage rating of 690V and a current rating of 32A. The contactor is rated for operation in temperatures ranging from -25°C to 55°C and is compliant with RoHS regulations. It is mounted on the front of a panel via screws and has an IP65 rating for protection against solid particles and water. The contactor is suitable for use in pneumatics applications within the general industrial control category.
Siemens 3LD2203-0TK53 technical specifications.
| Current Rating | 32A |
| Depth | 50mm |
| Length | 67mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 3 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 690V |
| DC Rated Voltage | 690V |
| Width | 67mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3LD2203-0TK53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
