Siemens 3LD25650TB51 technical specifications.
| Depth | 149mm |
| Length | 199mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Box |
| Number of Poles | 3 |
| Ratings | IP65 |
| Voltage Rating | 690V |
| Width | 146mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3LD25650TB51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.