Siemens 3LD28040TK53 technical specifications.
| Package/Case | 125 |
| Depth | 61mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3LD28040TK53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.