Siemens 3LD92005B technical specifications.
| Mount | Screw |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3LD9 |
| Switching Current | 32A |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3LD92005B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.