Siemens 3LD92005C technical specifications.
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Series | 3LD9 |
| Switching Current | 32A |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3LD92005C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
