Siemens 3NA38307 technical specifications.
| Body Length | 54mm |
| Package/Case | 100 |
| Current Rating | 100A |
| Fuse Size | 00 |
| Length | 80mm |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3NA38307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.