Siemens 3NE13330 technical specifications.
| Body Height | 60mm |
| Body Length | 73mm |
| Current Rating | 450A |
| Fuse Size | 2 |
| Length | 149mm |
| Voltage Rating | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3NE13330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.