Siemens 3NE3225 technical specifications.
| Body Height | 63.5mm |
| Body Length | 73mm |
| Current Rating | 200A |
| Fuse Size | C00 |
| Length | 135mm |
| RoHS Compliant | Yes |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3NE3225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
