Siemens 3NE80211 technical specifications.
| Body Height | 48mm |
| Body Length | 53mm |
| Package/Case | 100 |
| Current Rating | 100A |
| Fuse Size | 00 |
| Length | 79mm |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3NE80211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
