Siemens 3NG1402 technical specifications.
| Current Rating | 630A |
| Diameter | 13.8mm |
| Height | 150mm |
| Length | 73mm |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3NG1402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.