
Siemens 3NH3036 technical specifications.
| Current Rating | 160A |
| Fuse Size | 00 |
| Mount | Holder |
| Number of Poles | 1 |
| Voltage Rating | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3NH3036 to view detailed technical specifications.
No datasheet is available for this part.