Siemens 3RA13458XB301BB4 technical specifications.
| Contact Current Rating | 80A |
| Depth | 152mm |
| Length | 169mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RA1345 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 150mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RA13458XB301BB4 to view detailed technical specifications.
No datasheet is available for this part.