Siemens 3RA68704AB technical specifications.
| Current Rating | 63A |
| Depth | 32mm |
| Length | 60mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RA68704AB to view detailed technical specifications.
No datasheet is available for this part.