Siemens 3RA6940-0A technical specifications.
| Depth | 45mm |
| Length | 23mm |
| Mount | Screw |
| Size | 45mm |
| Width | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RA6940-0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.