Siemens 3RB20362UW1 technical specifications.
| Contact Current Rating | 4A |
| Depth | 109mm |
| Length | 54mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RB20362UW1 to view detailed technical specifications.
No datasheet is available for this part.