Siemens 3RB21234PB0 technical specifications.
| Contact Current Rating | 4A |
| Depth | 75mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RB21234PB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.