Siemens 3RB31234PB0 technical specifications.
| Contact Current Rating | 4A |
| Depth | 3.307inch |
| Length | 1.772inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 690V |
| Termination | Screw |
| Width | 3.425inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RB31234PB0 to view detailed technical specifications.
No datasheet is available for this part.