Siemens 3RF20901AA04 technical specifications.
| Package/Case | 460 |
| Depth | 48mm |
| Height | 57.6mm |
| Isolation Voltage | 600V |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RF20901AA04 to view detailed technical specifications.
No datasheet is available for this part.