Siemens 3RF23101AA02 technical specifications.
| Contact Current Rating | 10A |
| Depth | 94mm |
| Height | 100mm |
| Isolation Voltage | 600V |
| Length | 22.5mm |
| Load Current | 10.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 230V |
| Mount | DIN Rail, Panel |
| Number of Poles | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | 3RF2310 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RF23101AA02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
