
General purpose pneumatic control component featuring a 10A contact current rating and 10.5A load current. Operates with AC supply voltages from 230V to 460V, with a maximum isolation voltage of 600V. Designed for DIN rail or panel mounting with screw termination. This single-pole, single-throw (SPST) component offers a wide operating temperature range from -25°C to 60°C and is UL, CSA, CE, and GOST approved.
Siemens 3RF23101BA04 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Package/Case | 460 |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 94mm |
| Height | 100mm |
| Isolation Voltage | 600V |
| Length | 22.5mm |
| Load Current | 10.5A |
| Max Input Voltage | 460V |
| Min Input Voltage | 230V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 30V |
| Max Supply Voltage (AC) | 460V |
| Min Supply Voltage (AC) | 230V |
| Max Supply Voltage | 460V |
| Min Supply Voltage | 230V |
| Mount | DIN Rail, Panel |
| Number of Poles | 1 |
| RMS Current (Irms) | 10.5A |
| Series | 3RF23 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 460V |
| Width | 0.886inch |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RF23101BA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
