Siemens 3RF2320-1BA24 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 20A |
| Current Rating | 20A |
| Depth | 0.197inch |
| Length | 3.937inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 1 |
| Ratings | IP20 |
| Series | 3RF |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 460V |
| Width | 0.886inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RF2320-1BA24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
