Siemens 3RF23201BA06 technical specifications.
| Package/Case | 600 |
| Depth | 140.5mm |
| Height | 100mm |
| Isolation Voltage | 600V |
| Length | 22.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RF23201BA06 to view detailed technical specifications.
No datasheet is available for this part.