Siemens 3RF23201DA04 technical specifications.
| Package/Case | 460 |
| Isolation Voltage | 600V |
| Load Current | 20A |
| Max Supply Voltage (AC) | 460V |
| Min Supply Voltage (AC) | 230V |
| Max Voltage Rating (AC) | 460V |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RF23201DA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.