Siemens 3RF23301AA04 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Package/Case | 460 |
| Contact Current Rating | 30A |
| Current Rating | 30A |
| Depth | 140.5mm |
| Height | 100mm |
| Isolation Voltage | 600V |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail, Panel |
| Number of Poles | 1 |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating (AC) | 460V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RF23301AA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
