
Solid-state contactor for industrial automation, rated for 30A RMS current and 600V isolation. Features a 24-230V AC operating voltage range and a 30V DC max output voltage. Designed for panel or DIN rail mounting with screw termination. Approvals include UL, CSA, CE, and GOST, with an operating temperature range of -25°C to 60°C.
Siemens 3RF23301BA02 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 30A |
| Current Rating | 30A |
| Depth | 140.5mm |
| Height | 100mm |
| Isolation Voltage | 600V |
| Length | 45mm |
| Load Current | 30A |
| Max Input Voltage | 230V |
| Min Input Voltage | 24V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 30V |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 24V |
| Mount | Panel, DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 30A |
| Series | 3RF23 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 230V |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RF23301BA02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
