
The 3RF2340-1AA22 relay from Siemens is a single-pole, single-throw (SPST) device with a contact current rating of 40A. It is designed for panel or DIN rail mounting and can operate within a temperature range of -25°C to 60°C. The relay has a voltage rating of 230V AC and meets various international safety standards, including UL, CSA, CE, and GOST. Its dimensions are 3.937inch in length, 2.657inch in width, and 0.118inch in depth.
Siemens 3RF2340-1AA22 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 40A |
| Current Rating | 40A |
| Depth | 0.118inch |
| Length | 3.937inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 1 |
| Series | 3RF |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 230V |
| Width | 2.657inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RF2340-1AA22 to view detailed technical specifications.
No datasheet is available for this part.