
Sirius 3RF 1 Pole Solid State Contactor, 40 A, 110 - 230 V ac Coil
Siemens 3RF2340-1AA24 technical specifications.
| Contact Current Rating | 40A |
| Depth | 156mm |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 1 |
| Series | 3RF2340 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 67.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RF2340-1AA24 to view detailed technical specifications.
No datasheet is available for this part.