
24-230V, 22MM SSIS CON, 40A, SCRW, 24VDC
Siemens 3RF2340-1BA02 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 40A |
| Current Rating | 40A |
| Depth | 156mm |
| Height | 100mm |
| Length | 67.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail, Panel |
| Number of Poles | 1 |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating (AC) | 230V |
| Width | 2.657inch |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RF2340-1BA02 to view detailed technical specifications.
No datasheet is available for this part.