
Sirius 3RF 1 Pole Solid State Contactor, 40 A, 110 - 230 V ac Coil
Siemens 3RF2340-1BA22 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Contact Current Rating | 40A |
| Current Rating | 40A |
| Depth | 0.118inch |
| Length | 3.937inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 1 |
| Series | 3RF |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 230V |
| Width | 2.657inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RF2340-1BA22 to view detailed technical specifications.
No datasheet is available for this part.